0190810003
- Manufacturer Name:
- Molex
Molex 0190810003
Terminals MULTI-STUD RING AVIKRIMP (B-5006-MS)
- Active
Availability
- Factory Lead Time:
- 23 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0190810003 |
Lead Time | 23 Week Lead Time |
Industry Alias | 19081-0003, 190810003 |
Factory Pack Quantity | 4000 |
Length | 1.064 in |
Material | Copper |
Type | Ring |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Copper |
Product | Screw Terminals |
Tradename | Avikrimp |
Color | Blue |
Stud - Tab Size | # 6, # 8, # 10 |
Gender | Female |
Insulation Material | Nylon |
Maximum Bundle Diameter | 2.5 mm |
Wire Gauge Max | 14 AWG |
Wire Gauge Min | 16 AWG |
Insulation | Insulated |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.