0190020028
- Manufacturer Name:
- Molex
Molex 0190020028
Terminals FREC-DSC 16-14 187X020 NYL BLU
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0190020028 |
Lead Time | 17 Week Lead Time |
Industry Alias | 19002-0028, 190020028, 538-19002-0028 |
Factory Pack Quantity | 4000 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 65 C |
Type | Tab |
Mounting Style | Push-In |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Tin |
Product | Quick Disconnects |
Voltage Rating | 300 V |
Tradename | Avikrimp |
Color | Blue |
Stud - Tab Size | 4.75 mm x 0.5 mm |
Gender | Jack (Female) |
Insulation Material | Nylon (PA) |
Wire Gauge Max | 16 AWG |
Insulation | Insulated |
Wire Gauge | 16 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.