0050650207
- Manufacturer Name:
- Molex
Molex 0050650207
Headers & Wire Housings SL PMC WToW SR ModBrnch 7Ckt
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0050650207 |
Lead Time | 16 Week Lead Time |
Industry Alias | 50-65-0207, 50650207 |
Packaging | Bag |
Factory Pack Quantity | 1400 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Panel Mount |
Flammability Rating | UL 94 V-0 |
Housing Material | Polyester |
Number of Positions | 7 Position |
Product | Accessories |
Pitch | 2.54 mm |
Tradename | C-Grid, SL |
Accessory Type | Modular Branch |
Housing Color | Black |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538907080 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.