0034.3107.PT
- Manufacturer Name:
- Schurter
Schurter 0034.3107.PT
Cartridge Fuses FST 250V 100mA PT
- Active
Availability
- Factory Lead Time:
- 20 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Schurter |
---|---|
Manufacturers Part # | 0034.3107.PT |
Series | FST 5x20 |
Lead Time | 20 Week Lead Time |
Industry Alias | 0034.3107.PT, 693-0034.3107.PT |
Packaging | Bulk |
Factory Pack Quantity | 1000 |
Length | 22.5 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | Board Mount |
Current Rating | 100 mA |
Termination Style | Axial |
Voltage Rating AC | 250 VAC |
Product | Glass Fuses |
Diameter | 5.4 mm |
Indicator Style | With Indicator |
Body Style | Cylindrical Leaded |
Fuse Size - Group | 5 mm x 20 mm |
Fuse Type | Time Delay / Slow Blow |
Interrupt Rating | 200 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.