PLC1586N
- Manufacturer Name:
- TE Connectivity Laird External Antennas
TE Connectivity Laird External Antennas PLC1586N
Antennas Yagi,PLC,158-166MHz
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Laird External Antennas |
---|---|
Manufacturers Part # | PLC1586N |
Series | PLC |
Lead Time | 6 Week Lead Time |
Industry Alias | 814-PLC1586N |
Sub-Category | |
Factory Pack Quantity | 1 |
Type | Yagi |
Maximum Frequency | 166 MHz |
Minimum Frequency | 158 MHz |
Number of Bands | 1 Band |
Environmental & Export Classifications
- ECCN: 5A991
- HTSUS: 8529109100
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.