Phoenix Contact PCB terminal blocks and PCB connectors

Phoenix Contact PCB Connectors for signals, data and power

Whether you use a screw connection or push-in spring connection, as a PCB terminal block or easy-to-maintain connector, for two to 24 positions: the comprehensive COMBICON product range offers the right connection technology for transmitting signals, data or power for almost every application.

Your advantages

  • Maximum flexibility, thanks to versatile connection technologies such as screws or springs
  • Large range of possible applications, thanks to various pitches and numbers of positions
  • Maximum reliability, thanks to high material quality
  • Expert design-in support from experienced product specialists
  • Customer-specific versions permit individual solutions

 

Phoenix Contact PCB Terminal BlocksPCB terminal blocks

PCB terminal blocks enable the easy, secure transmission of signals, data, and power directly to the PCB. The space-saving connection method is ideal for numerous applications in the processing and industrial environments.

  • For conductor cross sections of 0.14 to 95 mm2
  • For currents up to 232 A and voltages up to 1000 V
  • With screw, spring or insulation displacement connection
  • For pitches of 2.5 to 20 mm

 

Phoenix Contact PCB Connectors

PCB connectors

Our PCB connectors offer a universal, maintenance-friendly conductor connection for almost all device designs from various industries and markets.

  • For conductor cross sections of 0.14 to 35 mm2
  • For currents up to 125 A and voltages up to 1000 V
  • With screw, spring, insulation displacement, pierce or crimp connections
  • Locking by means of latch mechanism systems or screw flanges

 

Phoenix Contact High-current Feed-through Terminal BlocksHigh-current feed-through terminal blocks

  • With high-current feed-through terminal blocks, high currents and voltages can be transmitted safely and reliably through the housing panel. Various connection technologies enable flexible solutions for transmission.
  • For conductor cross sections of 4 to 150 mm2
  • For currents up to 309 A and voltages up to 1000 V
  • With a screw, spring, T-LOX or bolt connection
  • For panel thicknesses of 1 to 6 mm

 

Phoenix Contact Customer-specific PCB ConnectionsCustomer-specific PCB connections

Do you need a customized connection solution? Phoenix Contact provides a wide variety of customer-specific modifications, whether it is a version for serial production or a completely new development.

  • Color versions in black, light gray, gray, and blue
  • Individualized printing
  • Codings for added safety
  • Individual solutions on request

 

Phoenix Contact Downloads & Links

Connector Configurator

PCB Terminal Blocks and PCB Connectors ePaper

Technology for Power Connections

Ex Approval

UL Certification

 Visit the Sager.com/Phoenix Contact page for pricing, inventory and quoting, or contact a Sager sales representative, the authorized distributor for Phoenix Contact, at 1.800.SAGER.800 or customerservice@sager.com.