PCM-30
- Manufacturer Name:
- Panduit
Panduit PCM-30
Wire Labels & Markers 1.5 VINYL CLOTH #30
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | PCM-30 |
Series | PCM |
Lead Time | 2 Week Lead Time |
Industry Alias | 644-PCM-30, PCM-30 |
Sub-Category | |
Factory Pack Quantity | 25 |
Length | 1.5 in |
Width | 0.25 in |
Material | Vinyl Cloth |
Type | Cable Marker |
Features | Marker Cards Printed in a Variety of Legends Allows 'Kitting' for Project Builds |
Product | Markers |
Tradename | StrongHold |
Family | Pre-Printed Marker Cards PCM Type |
Secondary Color | White |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 5807100520
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.