P6-24044

OTTO

Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles

P6-24044

RoHS compliant
Download Specifications Datasheet
P6-24044 OTTO Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles
Manufacturer
OTTO
Manufacturers Part #
P6-24044
Industry Aliases
M8805/100-008
Sub-Category
Switches
Factory Pack Quantity
1

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-800-724-3780 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×