Molex Magnetic Modular Jacks

Molex Magnetic Modular Jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. These integrated magnetics, resistors and/or capacitors filter common-mode noise to provide signal integrity, protect PHY chips, provide DC isolation and offer low-mode conversion. Magnetic jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing customers to manage power. Magnetic modular jacks support Fast Ethernet (10/100) and Gigabit Ethernet applications.

Molex offers a range of Integrated Jacks or ICMs that provide a cost-effective, plug-and-play solution for customers implementing PoE and PoE Plus (PoE+). Available in single port (1-by-1), 8-port (2-by-4), and 12-port (2-by-6) configurations and with LED options, the ICMs provide PoE+ Power Source Equipment (PSE) capability for a wide range of consumer applications.

Based on the RJ45 connector, the magnetic PDJack™ is the first integrated PD (Power Device) Jack in the market to combine PoE+ PD controller circuitry and bridge rectifiers with gigabit magnetics in one connector and provide a complete drop-in, single port solution. The PDJack™ simplifies PoE Plus implementation for any network device, reducing time-to-market, lowering costs and achieving considerable PCB space savings.

Applications:
Gigabit Ethernet Switch and router applications:

  • Datacom / telecommunications
  • Industrial network
  • Consumer / small office / home office

Please click here for the datasheet.

Please click here for the presentation.

To find out more about this and other products from Molex, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.