MediSpec™ Medical Plastic Circular Interconnect System

Combining premium performance and ease-of-use, MediSpec™ Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology tomeet the stringent standards of medical-device users. 

Features and Benefits

  • Utilizes Molex's LFH™ contact system
  • Simple push-pull engagement with optional locking sleeve
  • Lightweight medical-grade plastic housing (on the standard male plug and panel-mount female receptacles)
  • Factory-sealed contact interface (pin field) for both plugs and receptacles
  • Four standard diameters planned. Currently available: D2 (up to 17 contacts); Tooling in process: D1 (up to 8 contacts); Planned D3 (up to 35 contacts) and D4 (up to 59 contacts). Four keying positions and six color-coding choices
  • IP64 rating option available
  • Modular design will accommodate inserts for future applications including fiber optics, RF, power, fluidic, air couplings, etc.
  • Custom cable assemblies available

Applications

  • Medical
  • Surgical Instrumentation
  • Electrophysiology
  • Therapeutic
  • Patient Monitoring
  • Imaging
  • Dental
  • Disposables (Sensor/Catheters)
  • Other Industries
  • Instrumentation
  • Test and Measurement
  • Avionics
  • Data Acquisition
  • Entertainment Equipment

Click here for the datasheet.

 

Visit our Product Catalog:

172350-1710

172360-1710

172890-1710

To learn more about this product from Molex, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.