Feature Rich Highly Efficient 275 Watts AC to DC Power Supply
SL Power Electronics, a division of SL Industries, and manufacturer of both embedded and external power supplies, introduced the feature rich CINT1275
series providing 275 watts with forced air and active current share for redundant applications.
This new single output power supply comes in 3 x 5 in2 footprint with wide input range of 90 to 264Vac and reaches over 90% efficiency. Its convection power rating of 180 watts is unmatched in the industry!! The CINT1275 product line operates at temperatures as low as -40° C to 70° C and is designed to meet the stringent EMC requirements for Industrial and ITE applications. It has been HALT tested for durability and is offered with 3 years warranty.
Features:
- 3” x 5” x 1.38” Package
- Up to 275W of AC-DC Power
- For 1U Applications
- Universal Input 90-264 Vac Input Range
- Standby and Fan Output Voltages
- Forced Current Share
- Inhibit, Power Fail, Output OK Signals
- Approved to CSA/EN/IEC/UL60950-1, 2nd Edition
- Efficiency 92% typical
- 3 Year Warranty
- RoHS Compliant
Visit our product catalog for price and availability. Additional information also includes detailed specifications, a press release and a datasheet.
To find out more about this and other quality products from SL Power, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.