MTMM-125-14-F-D-600

Samtec

2MM TERMINAL STRIP

2.00 mm Variable Post Height Terminal Strip

Non-Cancelable / Non-Returnable RoHS compliant
MTMM-125-14-F-D-600 Samtec 2MM TERMINAL STRIP
Manufacturer
Samtec
Manufacturers Part #
MTMM-125-14-F-D-600
Sub-Category
Connectors
Packaging
Bulk
Factory Pack Quantity
1

Order

Pricing:
1:$5.05
500:$4.18
1000:$3.59
5000:$3.05
10000:$2.77

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-800-724-3780 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×