MTMM-113-07-G-D-265
- Manufacturer Name:
- Samtec
Samtec MTMM-113-07-G-D-265
Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | MTMM-113-07-G-D-265 |
Series | MTMM |
Lead Time | Factory Stock |
Industry Alias | 200-MTMM11307GD265 |
Sub-Category | |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Pin Strip |
Mounting Style | Through Hole |
Contact Plating | Gold |
Mounting Angle | Straight |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 26 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 2 mm |
Row Spacing | 2 mm |
Contact Gender | Pin (Male) |
Housing Color | Black |
Latching Type | Unlatched |
Environmental & Export Classifications
- RoHS Status: