MTMM-111-05-F-S-195

Samtec

2MM TERMINAL STRIP

2.00 mm Variable Post Height Terminal Strip

Non-Cancelable / Non-Returnable RoHS compliant
MTMM-111-05-F-S-195 Samtec 2MM TERMINAL STRIP
Manufacturer
Samtec
Manufacturers Part #
MTMM-111-05-F-S-195
Sub-Category
Connectors
Packaging
Bulk
Factory Pack Quantity
1

Order

Pricing:
1:$1.10
2273:$0.9053
4545:$0.7843
22727:$0.6633
45455:$0.6028

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-800-724-3780 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×