TE Introduces POWER TRIPLE LOCK Connector System

Lock it, power on, with assurance.

TE PTL Connector

There is no stopping your design ideas with the connector that offers 3-in-1 reliability.

In stock at Sager, TE's POWER TRIPLE LOCK connector system offers high performance with a functional design. From the audible lock to the many added customer benefits, the POWER TRIPLE LOCK connector system has been specifically developed  for better power and signal applications. For 3-in-1 reliability, the system offers 3 enhanced methods of connectivity, making your design connections better in every way. It locks in three ways. Cap (or header) and plug latch together. 

The CPA – connector position assurance – device locks the cap (or header) and plug together. The TPA – terminal position assurance – device helps assure terminals are fully seated and remain that way. Three material options support standard 105°C, high temperature 150°C and glow wire applications. Four keying options, multiple colors and snagless design features help assure fast, accurate connections. Up to 15 positions are offered on 6mm spacing. This product offers material options, keying features, color options, and ratings to 20A.

This newest member of the robust, 6.0 mm centerline, POWER TRIPLE LOCK connector family provides MFBL connections to meet specific grounding requirements. The new, 3 position 
connector has a new cap, plug, ground tab and receptacle while utilizing other components from the standard POWER TRIPLE LOCK connector family. This capability fulfills a key application 
requirement of a variety of mid-range power connections such as power cords and power supplies for appliances and commercial building equipment.

Click below for product video:

TE video                                                       TE Power Solutions Guide

 

The parts below are the most popular and cost-effective option. First, choose a cap, then a mating plug, a TPA to prevent terminal backout, a CPA to prevent accidental connector mismating, and finally, a terminal. 

Part No.          Description
Cap
1-1971772-2   PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT
1-1971772-3   PTL 1X3 CAP PANEL MT STD TEMP KEY A NAT
1-1971772-4   PTL 1X4 CAP PANEL MT STD TEMP KEY A NAT

 Mating plug
1-1971773-2   PTL 1X2 PLUG HSG STD TEMP KEY A NAT
1-1971773-3   PTL 1X3 PLUG HSG STD TEMP KEY A NAT
1-1971773-4   PTL 1X4 PLUG HSG STD TEMP KEY A NAT

TPA
1971777-2   1 x 2 locking plate black
1971777-3   1 x 3 locking plate black
1971777-4   1 x 4 locking plate black

CPA
1971789-1   CPA

Terminals
1971783-1   PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22
1971784-1   PTL TAB CONTACT, 16-19 AWG, 2X22 AWG

Click below for the quick reference guide:

TE reference guide

For additional information about this or other quality products from TE Connectivity, please contact you local Sager Sales Representative or dial 1-800-SAGER-800 to reach the Sager Service Center nearest you.