TE Connectivity Introduces SCHRACK Power PCB Relay RZ Series

TE Connectivity’s SCHRACK Power PCB Relay RZ Series is suitable for a broad range of applications within the industrial, building automation and equipment and in appliance industries. This relay features a unique weld breaker mechanism to overcome micro welding and help improve life time. The RZ series includes single-pole relays with normally open or changeover contacts as well as standard versions for 85°C ambient temperature and high temperature models for 105°C (RZH Series). The 16A class is a global standard platform and the RZ relay is approved at UL, VDE and CQC.

Key Benefits

  • Global standard platform for 16 Amp applications
  • Designed to overcome micro welding in the contact interface to improve life time
  • Single-pole relays with normally open or changeover contacts
  • Standard versions for 85°C ambient temperature and high temperature versions for 105°C

Applications

  • Heating elements
  • Pump controls
  • Boiler Control
  • Heating systems controllers
  • Air conditioning systems
  • Lighting
  • Timer
  • Door control
  • Time switches
  • Interface modules
  • Machinery controls
  • Energy controls and distribution

Electrical

  • Rated Voltage 250VAC
  • Rated Current up to 16A
  • Rated coil power 400mW
  • Reinforced insulation 5kV / 10mm coil-contact

Mechanical

  • 1 pole 12/16A
  • 1 form C (CO) or 1 form A (NO) contact
  • Ambient temperature 85°C, HOT version 105°C

Click here for the datasheet.

Click here for product catalog. For additional information about this, or other products from TE Connectivity, please contact you local Sager Sales Representative or dial 1-800-SAGER-800 to reach the Sager Service Center nearest you.