TE Connectivity Announces Large Wire CoolSplice Connectors

In stock at Sager, TE Connectivity’s (TE) CoolSplice Connector portfolio has been expanded to include connectors suitable for larger wire sizes. All CoolSplice connectors allow for push button termination using a common pair of pliers. Both wires are terminated independently for ease of use, and this feature allows for factory pre-termination of one wire and field termination of the second during installation. All CoolSplice connectors offer a gel-filled sealed version of the standard product extending use of CoolSplice into harsh environment applications requiring ingress protection from the elements. 

A thoughtful design includes a clear body material for visual inspection of the termination and to distinguish between standard and sealed product. Red, yellow & blue color coded termination buttons take the guess work out of matching wire size to appropriate connector.

Key Benefits

  • Enable a waterproof solution with an IP rated splice
  • Easy factory or field installation using independent push button termination for left and right side of the connector
  • Save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC)

Applications

  • Outdoor Lighting
    • Roadway Street and Area
    • Signs and Building Façade
    • Architectural
    • Bridge and Tunnel
  • Indoor Lighting Fixtures
  • Wiring Harness Field Repairs

Electrical

  • Current / Voltage Rating:
    • 14 AWG wire – 15A Max at 600V AC/400V DC
    • 16 AWG wire – 15A Max at 600V AC/400V DC
    • 18 AWG wire – 10A Max at 600V AC/400V DC

Mechanical

  • Ambient temperature between -40 C and 75 C
  • CoolSplice operating temperature between -40 C and 105 C
  • IP20, IPX5, IPX7 and IPX8 rating

Click here for the datasheet:    

Part Number   Description
2213600-1       CoolSplice Connector Large Wire  12/14 - 14/16 AWG  4.0/2.5 - 2.5/1.5 mm2 (sealed)
2213600-2       CoolSplice Connector Large Wire  12/14 - 16/18 AWG  4.0/2.5 - 1.0/0.75 mm2 (sealed)
2213600-3       CoolSplice Connector Large Wire  14/16 - 16/18 AWG  2.5/1.5 - 1.0/0.75 mm2 (sealed)
2213600-4       CoolSplice Connector Large Wire  12/14 - 14/16 AWG  4.0/2.5 - 2.5/1.5 mm2 (not sealed)
2213600-5       CoolSplice Connector Large Wire  12/14 - 16/18 AWG  4.0/2.5 - 1.0/0.75 mm2 (not sealed)
2213600-6       CoolSplice Connector Large Wire  14/16 - 16/18 AWG  2.5/1.5 - 1.0/0.75 mm2 (not sealed)

Click here to view other CoolSplice product availability.

For additional information about this, or other products from TE Connectivity, please contact you local Sager Sales Representative or dial 1-800-SAGER-800 to reach the Sager Service Center nearest you.

View All TE Connectivity Products