Schurter's Reflowable Thermal Switch (RTS) Protects against Thermal Runaway

Schurter introduces its new RTS (Reflowable Thermal Switch), a particularly compact device for thermal protection.

Schurter's Reflowable Thermal Switch (RTS)Due to their inherent self-reinforcing heat-producing behavior, power semiconductors such as MOSFETs, ICs, IGBTs, TRIACs, SCRs, etc. can overheat and lead to thermal runaway. The RTS is designed to protect against such overheating, reliably interrupting the circuit precisely at a pre-defined temperature.

The RTS can be mounted using conventional reflow soldering techniques with temperature profiles up to 260 °C. After the solder process, the RTS is mechanically activated by depressing the top into place, arming the RTS to trip at 210 °C. It can be performed manually or automatically in the case of several devices being activated at once. In contrast to devices using electrical activation, with an additional contact, the status of the RTS is clearly and immediately visible to the installer. The need for an additional contact is also eliminated.

The RTS sustains operating currents up to 100 A at rated voltages of up to 60 VDC in a remarkable compact package measuring 6.6 x 8.8 mm in size. Customer-specific versions are available. Added features include integrated shunt or overcurrent protection, resulting in less space consumed on the printed circuit board. The RTS meets the high reliability requirements of AEC-Q200 and MIL-STD.

Schurter's RTS Applications:

  • Wherever power transistors are used
  • Automotive: Cooling fan applications, ABS power steering, PTC heaters, HVAC, Glow plugs, Diesel fuel heaters
  • Industrial: Battery Protection, Power supplies, Lighting ballasts, HBridge circuits, Motor drivers

Click here for Schurter's RTS datasheet.

Click here to visit the Schurter catalog page for price and inventory availability.

Visit the Schurter page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized Distributor for Schurter, at 1.800.SAGER.800 or customerservice@sager.com.