Schurter MSM Metal Line switch with enhanced luminous ring

Schurter has fine-tuned its MSM Metal Line switch series with enhanced ring lighting for single colors red, green, yellow and blue, in addition to the recently introduced multi-color RGB versions.

The optimized MSM momentary switch family still has the same diameter option of 16, 19, 22 and 30 mm. The high-quality housing, made of either robust stainless steel or aluminum also remains unchanged.

A new material that diffuses the LED light much more widely eliminates the dotted appearance from one LED to the next, providing a more homogeneous and consistent illumination. Additionally, the ratio of housing diameter to the width of the illumination ring has been redesigned, resulting in a more scaled appearance. The actuation provides an excellent tactile feedback. Actuation force is 4.5 N.

The Schurter MSM family is well known for its robust design with a high degree of seal protection and impact resistance of IP67 and IK07. The switches are particularly suitable for use in harsh environments or in applications that require protection against vandalism. Switching current is max. 10 A / 100 mA at 250 VAC / 30 VDC. LED supply voltage is 24 VDC. Operating temperature range is -25 °C to 85 °C.

Schurter MSM Metal Line SwitchSchurter MSM Metal Line Switch Features:

  • Housing and actuator material: high-quality stainless steel
  • Variety of design options regarding size, colour, illumination, connection or lettering
  • Switching voltage from 30 VDC to 250 VAC, switching current from 0.1 A to 10 A
  • IP-Protection: IP 67 from front side to contact area, Micro-Switch is available in versions IP 40 or IP 67
  • For use in harsh environments

Click here to download Schurter MSM datasheet.

Visit the Schurter page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized distributor for Schurter, at 1.800.SAGER.800 or customerservice@sager.com.