Schurter introduces DD14 Power Entry Module with double-stage filter

Today’s electronic equipment is designed to deliver high performance in a compact size.

Schurter DD14 Power Entry ModuleThis will often cause problems affecting the equipment itself or other nearby devices due to the inherent electro-magnetic interferences being generated in and between the different systems. To meet these EMC challenges, high performance power entry modules must also keep pace. Schurter's new DD14 series packs remarkable functionality into a new generation of compact power entry modules.

The new DD14 combines an IEC C14 appliance inlet with 2-pole switch and 2-pole fuseholder. EMC performance is further enhanced with a depth-saving 2-stage filter. Shielding is optimized by screwing the metal casing of the filter to the panel, using its horizontal or vertical flange. A snap-in filter version eliminates the flange, consuming even less panel space.

The DD14 integrates the EMC filter directly in line with the power input. The two-stage filter design suppresses interference voltages more effectively over a much broader frequency spectrum than single-stage filters, thereby having a positive effect on electro-magnetic compatibility.

Schurter DD14 Power Entry Module Features:

  • Ultra-compact design. Ideal for low profile designs
  • Aluminum case provides good shielding
  • All single elements are already wired
  • Fuse drawer meets requirements of medical standard IEC/EN 60601-1
  • Ideal for application with high transient loads
  • Suitable for use in equipment according to IEC/UL 60950
  • Suitable for use in medical equipment according to IEC/UL 60601-1

Download the Schurter DD14 Power Entry Module datasheet:

Schurter DD14 Power Entry Module datasheet

Visit the Schurter page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized Distributor for Schurter, at 1.800.SAGER.800 or customerservice@sager.com