Sanyo Denki's 60 × 60 × 76 mm Long Life Counter Rotating Fan

Sanyo Denki has developed and launched the San Ace 60L 9CRLA type 60 × 60 × 76 mm Long Life Counter Rotating Fan that features the highest static pressure in the industry.*

This fan is suitable for cooling high-density equipment such as servers, storage devices, networking equipment, and telecom equipment. It also comes equipped with the PWM control function to externally control the fan speed.

Sanyo Denki San Ace 60LSanyo Denki San Ace 60L Features:

  • High Static Pressure
    This fan delivers a maximum airflow of 74.1 CFM and maximum static pressure of 5.62 inch H2O. The maximum static pressure has increased by approximately 40% compared with our current model.**
  • Long Service Life
    With an expected life of 100,000 hours (about 11 years) of continuous operation, this fan contributes to longer maintenance-free operating periods for devices.
  • High Energy Efficiency and Low Noise
    The PWM control function enables the external control of fan speed, contributing to lowering noise and improving energy efficiency of devices.

* Based on our own research as of March 29, 2018, among equally-sized axial DC fans on the market.
** The San Ace 60L 9CRL type 60 × 60 × 76 mm Long Life Counter Rotating Fan (model no.: 9CRL0612P0G001).

Click here to download the San Ace 60L datasheet.

Click here to visit the Sanyo Denki catalog page for price and inventory availability. Visit the Sanyo Denki page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized Distributor for Bud Industries, at 1.800.SAGER.800 or customerservice@sager.com.