Sanyo Denki Releases 40 × 40 × 56 mm Counter Rotating Fan

Industry’s Highest Static Pressure Counter Rotating Fan

Sanyo Denki San Ace 40x56 Counter Rotating FanSanyo Denki has launched the San Ace 40 9CRH type 40 × 40 × 56 mm Counter Rotating Fan. It features the highest static pressure in the industry.* It offers ideal cooling solutions for servers, power supplies, ICT devices, and data storage systems. This fan also has the PWM control function as standard that enables to externally control the rotational speed of the fan.

Features:

  • High Static Pressure - The maximum static pressure has increased by 62% compared with the current model.** It provides effective cooling especially for high density equipment.
  • High Energy Efficiency and Low Noise - Power consumption and noise level have been reduced by approximately 10% and 3 dB(A), respectively, compared with the current model.** The PWM control function enables the external control of fan speed, contributing to even lower noise and higher energy efficiency of devices.

* Based on Sanyo Denki's own research as of July 21, 2017, among equally sized axial DC cooling fans in the market.
** Current model: San Ace 40 9CRV type 40 × 40 × 56 mm Counter Rotating Fan, model no. 9CRV0412P5J201.

Click here for Sanyo Denki San Ace 40x56 datasheetClick here to visit the Sanyo Denki catalog page for price and inventory availability.

Visit the Sanyo Denki page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized Distributor for Sanyo Denki, at 1.800.SAGER.800 or customerservice@sager.com.