Sanyo Denki Develops 92 x 92 x 38 mm Splash Proof Fan

Sanyo Denki has developed and launched the San Ace 92W 9WL type 92 x 92 x 38 mm Splash Proof Fan.

This fan features the longest service life as well as the highest airflow and static pressure in the industry*.This fan is suitable for cooling industrial inverters, PV inverters, rapid EV charging stations, digital signage, and the like. It also comes standardly equipped with the PWM control function to externally control the fan speed. This fan is the first in the industry to have IP68-rated water resistance and a long service life in this size*.

Sanyo Denki Splash Proof FanSanyo Denki Splash Proof Fan Features:

  • High Airflow, High Static Pressure, and Long Service Life - This fan features a maximum airflow of 130.6 CFM, maximum static pressure of 1.72 inchH2O, and service life as long as 100,000 hours. The maximum airflow has increased by 68% compared with our current model.
  • Water and Dust Resistance - Its IP68-rated(4) water and dust protection ensures stable fan operation even in harsh environments.
  • High Energy Efficiency and Low Noise - The PWM control function enables the external control of fan speed, contributing to lowering noise and improving energy efficiency of devices.

*Based on our own research as of February 20, 2018, among equally-sized axial DC fans on the market.

Click here to download the Sanyo Denki Splash Proof Fan datasheet.

Click here to visit the Sanyo Denki catalog page for price and inventory availability.

Visit the Sanyo Denki page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized Distributor for Sanyo Denki, at 1.800.SAGER.800 or customerservice@sager.com.