Omron's G6QE PCB Power Relays

Omron's new G6QE PCB Power Relays have a high-switching capacity of 32A with a small size package, offering customers downsizing and high performance in a customer’s application, as well as energy saving, by operating with holding voltage method. 

Omron's G6QE PCB Power RelaysOmron G6QE Series Features:

  • High switching current of 32 A@250 VAC and 50,000 operations in a miniature package
  • Achieved 10-kV impulse withstand voltage (between coil and contacts)
  • Power consumption reduced to 12% compared with rated coil consumption by lowering the applied voltage to the coil after applying nominal voltage for 100 ms relay operation (Reduced to 35% from rated coil voltage)
  • Conforms to cULus, EN and CQC

Omron G6QE Series Applications:

  • Home appliances
  • FA equipment
  • Industrial machinery

Click here to download Omron G6QE datasheet.

Click here to visit the Omron catalog page for price and inventory availability. Visit the Omron page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized distributor for Omron, at 1.800.SAGER.800 or customerservice@sager.com.