Molex SL Modular Connector System

The SL Modular Connector System Series has a large number of options and configurations. 

With its large number of options and configurations, SL Modular Connectors and Assemblies deliver ideal wire-to-wire solutions and its varying PCB termination methods, including reflow process capable versions, support a range of wire-to-board applications. Molex SL Modular Connectors

Molex SL Modular Connector System Series Features: 

  • Two independent points of contact
  • Terminal position assurance (TPA) lock for male and female housings
  • 2.54 mm pitch
  • Low-profile, stackable housing, vertical and right-angle headers
  • Connector position assurance (CPA) lock
  • Positive lock
  • High-temperature LCP headers available
  • High-temperature headers available made with liquid crystal polymer (LCP) 

Molex SL Modular Connector System Series Applications: 

  • Computer Peripherals
  • Copiers
  • HVAC Equipment
  • Modems
  • Printers
  • Scanners
  • Airbag Sensors
  • Interior Lighting
  • Sound Systems
  • Steering Controls
  • Panel Displays on Portable Medical
  • Dental Equipment
  • Breathing Machines

Click here to download the Molex SL Modular System Series datasheet. For price and availability, visit the Molex page on www.sager.com. Or to contact a Sager sales representative, the authorized Distributor for Molex, call us at 1.800.SAGER.800 or via email at customerservice@sager.com.