Molex MediSpec Medical Plastic Circular (MPC) Interconnect System

The Molex Medispec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users. 

Molex Medical Interconnect Series Features:Molex MediSpec Medical Plastic Circular Interconnects

  • Simple push-pull mating engagement with unique locking sleeveMolex MediSpec Medical Plastic Circular Interconnects
  • Same low-cost, high-performance signal contacts for both D1 and D2 form factors 
  • Factory potting of the terminal retainer assemblies
  • D1 and D2 can be selectively loaded
  • Custom cable assemblies available
  • IP64 rating option available
  •  Lightweight Medical Grade Plastic Housings. PPSU for Re-Use / Sterilization apps Polycarbonate for Single-use apps

Molex Medical Interconnect Series Applications: 

  • Surgical Instrumentation
  • Electrophysiology
  • Therapeutic
  • Patient Monitoring
  • Imaging
  • Dental 
  • Disposables (Sensors / Catheters)
  • Instrumentation
  • Test and measurement 
  • Avionics
  • Data Acquisition
  • Entertainment Equipment 

Click here to download the Molex Medical Interconnect Series datasheet. 

For price and availability information, visit the Molex MediSpec catalog pages:

172860-0810

203020-0810

202405-0810

172870-0810

202110-1710

202400-1710

202112-1710

202113-1730

Visit the Molex page on www.sager.com for more information or contact a Sager sales representative, the authorized Distributor for Molex, at 1.800.SAGER.800 or customerservice@sager.com.