Molex Lite-Trap SMT Wire-to-Board Connector System

Standard, Mini, Bottom and Vertical-Entry Types

Ideal for thin LED lighting-module applications, Molex’s Lite-Trap SMT wire-to-board connectors offer easy wire removability and low-profile top-and-bottom entry styles for reduced shadowing.

With profile heights as low as 2.65mm, Molex’s Lite-Trap connectors offer an ultra-thin profile to prevent shadowing in LED lighting applications. The system also offers lower wire insertion force than similar types.

Molex Lite-Trap Connector SystemMolex Lite-Trap SMT Connector System Features and Benefits:

  • Low-profile top-and-bottom entry styles - Provide reduced shadowing effects for LED applications
  • User-friendly push-button latch - Ensures easy wire extraction
  • Low wire insertion and high wire retention forces - Enables easy wire insertion; provides secure contact retention
  • Long wire insulation design - Provides stable wire placement for additional contact assurance
  • Compact industry-standard PCB pattern layout - Saves space and is drop-in compatible with certain competitive products
  • Wire stopper feature - Facilitates correct wire insertion depth placement
  • Dual-contact gate-style terminal design - Provides secure electrical contact and high wire retention force

Molex Lite-Trap SMT Connector System Applications:

  • Lighting
  • Factory Automation Equipment
  • Consumer Electronics

Click links below to visit the catalog pages for price and availability:

Mini  
104238-0110 1
104238-0210 2

Standard
104188-0110 1 
104188-0210 2

Bottom-Entry
104266-0110 1
104266-0210 2

Vertical-Entry
202394-0110

Click here to download the Molex Lite-Trap Connector System datasheet.

Visit the Molex page on www.sager.com for more information or contact a Sager sales representative, the authorized Distributor for Molex, at 1.800.SAGER.800 or customerservice@sager.com.