Sager stocks Test Points from Keystone Electronics

Surface Mount and Color Coded PCB Mount Test Points from Keystone - in stock and at the best possible pricing at Sager Electronics.

Keystone's Color Coded PCB Mount Test Points are Loop Style with Plastic Base for Snap-In Mounting, and are available in Miniature, Compact, Multipurpose and Ultra Low Configurations.

Miniature, compact and multipurpose loop styles permit non-slip, safe circuit testing using J hooks, EZ hooks, grabbers, alligator clips, tips or probes. Ultra-low and low profile designs are available to meet high density PCB applications; high profile for difficult to reach applications. Loop type terminals are a practical alternative to wire-wrap posts and turret terminals.

Specifications:

  • Terminal: Phosphor bronze, silver plated;  
  • Base: High Temperatue nylon, UL 94V-0 rated
  • Color choices: Red, Black, White, Orange, Yellow, Brown, Green, Blue, Grey and Violet. Other colors are available on special order.
  • For 0.062 or 0.093"  (1.57mm or 2.36mm) PCB

Keystone's Surface Mount Test Points are available in Micro-Miniature, Miniature, and Compact, featuring ultra low profile designs.

The Micro-Miniature Test Points are manufactured using Silver plated .010 [0.25] thick Phosphor Bronze, and are supplied on an 8mm wide; 4mm pitch; conductive polycarbonate tape that meets ANSI/EIA-481 standards.

The Compact and Miniature Test Points are manufactured using Silver plated .015 [0.38] thick Phosphor Bronze, and are supplied on a 12mm wide; 4mm pitch; conductive polycarbonate tape that meets ANSI/EIA-481 standards.

Miniature,Compact and Micro-Miniature test points feature an ultra low profile design, ideally suited for advanced surface mount printed circuit board applications. Designed and manufactured using flat wire that provides a large mounting surface area, strength, and durability, these contacts simplify testing on dense SMT circuit boards and are ideal for use with miniature probes, clips, and hooks.

Click here for the product catalog and pricing. For more information on this and other quality products from Keystone Electronics, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.