ebm-papst expands the ACi4400 Series

Expansion of the ACi4400 Series to Include Global Voltage Range Models

ebm ACi4400ebm-papst's ACi4400 Series GreenTech EC Compact Fans just got even more versatile with the addition of  90 – 264 VAC models. The new fans include all of the features and benefits of the originals, with the added bonus of a global voltage range. For those needing the flexibility of both 115V and 230V options, these highly efficient, long-lasting fans are the optimal solution.

Advantages vs Equivalent AC fan:

  • 75% less power consumption
  • Reduction in noise of 3dB or more
  • Extended service life
  • Constant performance over the full voltage range
  • Half the weight

Standard Features:

  • Air exhaust over struts, CW rotation looking at impeller
  • Electrical connection via 2 flat pins, 2.8mm x 0.5mm (0.11" x .02")
  • Reinforced composite; impeller PA, housing PBT, non-conductive & non-flammable
  • Electronic locked rotor protection
  • Ball bearings; shielded & lubricated for life
  • Protection level IP20

Click here to visit the ACi4400 product series catalog for pricing and availability. 

Click below for the data sheet:

ebm ACi4400 datasheet

To find out more about this and other quality products from ebm-papst Inc., please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.