EAO announces Series 14 Complete Part Numbers

EAO's new addition is aimed to further simplify the customer experience – Series 14 Complete Part Numbers.

These new complete part numbers are pre-selected combinations of popular switch configurations that can now be ordered as single part numbers – complete kits comprised of individually packaged components. Available functions include pushbuttons, indicators, and keylocks that all provide reliable switching for sophisticated applications in harsh industrial environments. 

EAO’s Series 14 has an impressive, timeless design for flush (22.5 mm) or raised mounting (30.5 mm) in accordance with industrial standards. In addition to its high degree of protection (IP67), the Series 14 also provides excellent tactile feedback and reliable switching, even in low-voltage and low current applications. These two characteristics are distinctly beneficial when designing modern, complex operator panels often found within the requirements of today’s machinery.

EAO Series 14 Complete Part NumbersEAO Series 14 Features:

  • 22.5 mm or 30.5 mm mounting
  • Raised or Flush Mount Bezel styles
  • High IP67 protection 
  • Up to 4 NO and 4 NC contacts
  • Switch rating from 10µA to 5A

EAO Series 14 Applications:

  • Industrial equipment
  • Process automation
  • Panel building
  • Lifting and moving
  • Transportation
  • Construction machinery
  • Specialty vehicles

Click here for the Series 14 brochure.

Click here for the Series 14 catalog.

Visit the EAO page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized Distributor for EAO, at 1.800.SAGER.800 or customerservice@sager.com.