Dialight introduces 656 Series High Intensity LED Panel Mount Indicators

Dialight's new watertight 656 Series ½” indicators incorporate the latest LED technology to deliver superior brightness and visibility in five standard colors for a wide range of indoor and outdoor applications, including instrument and UL 508 panels, safety indicators, power generation, rail, bus and airline transportation and vehicle and equipment applications.

Features & Benefits

  • UL Certified
  • NEMA 4X rated
  • IP 66/67 rated
  • Long life - typically 100K hours
  • Daylight viewable
  • Tamper proof / designed for high durability
  • Available in white, red, yellow, green, and blue
  • Low profile flat
  • Wide angle domed

Application

  • Safety applications
  • Instrument panels
  • Vending, gaming
  • Display lighting
  • Transportation - rail, bus, airline...and many more!

Certifications & Ratings

  • UL1598: wire leads - UL listed; terminals - UL recognized
  • NEMA 4X
  • IP66/67
  • RoHS compliant - w/6C exemption

Visit the Series 656 product catalog for pricing and availability.

Click here for the datasheet.



To find out more about this and other quality products from Dialight, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.