C&K Launches PT Series Sealed Power Toggle Switch

The new PT series from C&K is well-suited to meet the stringent performance requirements for vehicles used in off-road, construction, and agriculture – as well as those for materials handling, industrial and lift gate controls and equipment.

PT switches are manufactured to be reliable and rugged, making them perfect for harsh outdoor conditions where dirt, dust and wetness are constant factors. Switches incorporated into vehicles and equipment for these industries need to work consistently, no matter the conditions – a factor recognized by C&K when it designed its latest switch.

C&K’s PT Series Sealed Power Toggle Switch is built with a patented single piece injection molded seal for extra protection, is designed with a high-strength, heat-resistant housing and has superior oil and fuel resistance. PT switches have a versatile IP66/IP68 seal rating, are IEC/UL 61058-1 certified – and are rated at 15 amps for maintained functions and 10 amps for momentary functions, making it easy for engineers to incorporate the switch into their designs.

C&K PT Series Sealed Power Toggle SwitchC&K's PT Series Features & Benefits:

  • IP66 / IP68 versatile rating to withstand harsh outdoor environments, intense, wet weather, wind blown rain, dust, dirt
  • UL 61058-1 certified has global acceptance with no additional testing needed
  • Integrated panel seal for extra protection
  • Superior oil and fuel resistance
  • High strength, heat resistant housing designed for demanding applications subjected to vibration and harsh conditions

C&K's PT Series Typical Applications:

  • Off-road, Construction/Agricultural vehicles
  • Material handling equipment
  • Articulating, scissor, and bucket lift controls
  • Outdoor industrial equipment
  • Lift gate controls

Click to download the C&K PT Series datasheet:

C&K PT Series datasheet

Click here to visit the PT Series Sealed Power Toggle Switch catalog for price and availability.

Visit the C&K page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized distributor for C&K, at 1.800.SAGER.800 or customerservice@sager.com.