PTK Series NEMA boxes from Bud Industries

These high-impact resistant gray polycarbonate (PC) resin 10%, glass fiber filled, molded, hinged cover enclosures are rated IP67 (TUV) and meet NEMA 1, 2, 4, 4x and 6 specifications.

UV stabilized UL94-V0 flammability rating suggested service temperature -40C to 120C, and are ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Available in a variety of sizes. 

Bud Industries' PTK Series NEMA boxesBud Industries' PTK Series Features:

  • Pre molded knock outs (21-22 mm) for easy field installation and modification cost savings
  • Body Made of Gray Polycarbonate (PC) resin 10% glass fiber filled
  • Cover made of Gray/Clear  Polycarbonate (PC)
  • Outstanding strength and high impact resistance
  • Nonmetallic cover screws
  • IP-67 TUV rating to keep out dust and water in extreme conditions.
  • UL508 / NEMA type 4X and type 6 listed #E343339.
  • RoHs compliant
  • UL industrial controls listed
  • Non-chlorinated & non-brominated flame retardant with UL-94 5VA rating.
  • Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure and immersion in accordance with UL 746C.
  • -40c to 95c extended exposure condition
  • Good chemical resistance
  • Continuous poured RAKU-PUR® Foam gasket

Click here to visit the Bud Industries catalog page for price and inventory availabilityVisit the Bud Industries page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized Distributor for Bud Industries, at 1.800.SAGER.800 or customerservice@sager.com.