Bud Industries' PTT Series Terminal boxes

These high-impact resistant Terminal Block junction boxes offer excellent protection and ease of access to wiring.

Made from high quality ABS rated IP67 (TUV) and UL NEMA 1, 2, 4, 4x. Knock out ready for easy addition of cable glands.  

Bud Industries' PTT Series Terminal boxesBud Industries' PTT Series Features:

  • Body made of gray ABS
  • Covers are easily removed for convenient processing
  • High impact resistance IK 07/08
  • Pre molded knock outs 21mm for a cable gland PG11 to PG 13.5 on most boxes 
  • IP 66/67 TUV rating to keep out dust and water in extreme conditions.
  • Rohs compliant
  • Suitable for indoor use with respect to exposure to ultraviolet light, water exposure and immersion in accordance with ul 746c.
  • Continuous gasket
  • Surface treated steel terminal screws
  • Stainless cover screws
  • Temperature range : - 40 ~ 70 
  • Flammability rating : 4 to10 terminals - material : ABS, ul94 v-0, 15 to 20 terminals - material: enclosure: ABS, UL94 HB terminal block: ABS, UL94-v-0
  • Rated insulation voltage 400v
  • Rated impulse voltage : 4kv
  • Rated current capacity: 0.75mm sq. – 1.5mm sq.(15 to 24 Amp.)
  • Terminal wiring up to 16 AWG

Click here to visit the Bud Industries catalog page for price and inventory availabilityVisit the Bud Industries page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized Distributor for Bud Industries, at 1.800.SAGER.800 or customerservice@sager.com.