BERGQUIST Gap Pad HC 3.0

Soft, gap filling characteristics, conformability and excellent thermal conductivity make GAP PAD HC 3.0 the ultimate solution for low assembly stress requirements.

This high-compliance TIM is comprised of a low modulus resin formulation and filler package enabling outstanding performance at low pressure. The silicone-based material exhibits high conformability and has elastic properties that reduce stress and encourage excellent wet-out performance.

GAP PAD HC 3.0 has a natural tack on both sides, which aids in minimizing material shifting during assembly. With thermal conductivity of 3.0W/m-K, GAP PAD HC 3.0 has proven performance on a variety of applications including computers, gaming consoles, power conversion devices and telecom devices.

BERGQUIST Gap Pad HC 3.0Benefits of GAP PAD HC 3.0:

  • Thermal conductivity: 3.0 W/m-K
  • Highly conformable, low compression stress
  • Fiberglass reinforced for shear and tear resistance

Click here to download the BERGQUIST Gap Pad HC 3.0 datasheet.

Visit the BERGQUIST page on www.sager.com for more information or contact a Sager sales representative, the authorized Distributor for BERGQUIST, at 1.800.SAGER.800 or customerservice@sager.com