BERGQUIST Bond-Ply LMS HD

Realize strong, structural adhesion and the elimination of mechanical fasteners with this unique, thermally conductive laminate material.

Bond-Ply LMS HD is a silicone, heat curable laminate that provides exceptional dielectric performance and good adhesive strength over a wide temperature range of continuous use. Ideal for structurally bonding power components and PCBs to a heat sink without the use of clips, screws or other mechanical fasteners, Bond-Ply LMS HD streamlines labor resources and provides a highly effective thermal control solution. Its low modulus silicone compound-coated cured core construction delivers dielectric isolation, high thermal performance and stress absorbing properties. Bond-Ply LMS HD is thermal performance that sticks.

BERGQUIST Bond-Ply LMS HDBenefits of Bond-Ply LMS HD:

  • Eliminates the need for mechanical fasteners
  • Excellent dielectric isolation
  • Strong adhesion
  • Absorbs mechanical stress from CTE mismatches, shock and vibration
  • Continuous use over a temperature range of -60°C to 180°C

Click here to download the BERGQUIST Bond-Ply LMS HD datasheet.

Visit the BERGQUIST page on www.sager.com for more information or contact a Sager sales representative, the authorized Distributor for BERGQUIST, at 1.800.SAGER.800 or customerservice@sager.com