APP's SBS Mini Connectors - up to 52 Amps

SBS® Mini Connector series is the smallest DC power connector in the SB group.

The SBS® Mini securely holds two crimp and poke contacts with sacrificial tips to enable hot swap capabilities on DC circuits. The low resistance contacts accept 20 to 10 AWG (0.75 to 4.0 mm²) wires allowing up to 52 amps of UL rated performance per position.

APP's SBS Mini ConnectorsAPP SBS Mini Connectors Features:

  • Touch Safe Housing - Minimizes potential contact with live circuits
  • Color-Coded Mechanical Key - Prevents accidental mating of connectors operating at different voltage levels
  • Compact & Ergonomic Housing - user-friendly during connection and disconnection of the system
  • UL Hot Plug Rated to 45 Amps @ 72 Volts - Good for applications where the ability to interrupt circuits is required

Click here to download the APP SBS datasheet.

Visit the Anderson Power Products page on www.sager.com for more information or contact a Sager sales representative, the authorized Distributor for Anderson Power Products, at 1.800.SAGER.800 or customerservice@sager.com