LJSL7-Y3-1
- Manufacturer Name:
- Panduit
Panduit LJSL7-Y3-1
Wire Labels & Markers 2 X 1.5 (WOW = .50)
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | LJSL7-Y3-1 |
Series | LJSL |
Lead Time | 2 Week Lead Time |
Industry Alias | 644-LJSL7-Y3-1 |
Sub-Category | |
Factory Pack Quantity | 1000 |
Height | 1.5 in |
Width | 2 in |
Material | GMY6 Self-Laminating Polyester |
Type | Laser/Inkjet Self-Laminating |
Features | White Print-On Area |
Product | Labels |
Family | Laser/Ink Jet Self-Laminating Labels |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: