KM40
- Manufacturer Name:
- Sanyo Denki
Sanyo Denki KM40
Fan Accessories 40mm Fan Finger Guard
- Active
Availability
- Factory Lead Time:
- 22 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Sanyo Denki |
---|---|
Manufacturers Part # | KM40 |
Series | KM Guards |
Lead Time | 22 Week Lead Time |
Industry Alias | 978-KM40, KM40 |
Sub-Category | Fans & Blowers |
Packaging | Bulk |
Factory Pack Quantity | 100 |
Length | 40 mm |
Width | 40 mm |
Material | Steel |
Type | Guard |
Product | Fan Guards and Filters |
Size | 40 mm |
Tradename | San Ace 40 |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: