JS-7
- Manufacturer Name:
- Honeywell
Honeywell JS-7
Switch Actuators Auxillary Actuator
- Active
Availability
- Factory Lead Time:
- On Order with Factory
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | JS-7 |
Series | JS |
Lead Time | On Order with Factory |
Industry Alias | 785-JS-7 |
Sub-Category | Pushbutton Switches |
Factory Pack Quantity | 100 |
Height | 14.4 mm |
Length | 20 mm |
Width | 5.6 mm |
Type | Basic Switch |
Mounting Style | Panel |
Actuator | Lever |
Termination Style | Solder Pin |
Voltage Rating | 250 V |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: