HLMP1503104F
- Manufacturer Name:
- Dialight
Dialight HLMP1503104F
LED Circuit Board Indicators CBI 3MM ARRAY 1X4 GR
- Active
Availability
- Factory Lead Time:
- 51 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Dialight |
---|---|
Manufacturers Part # | HLMP1503104F |
Lead Time | 51 Week Lead Time |
Industry Alias | 645-HLMP1503104F |
Sub-Category | |
Packaging | Bulk |
Factory Pack Quantity | 25 |
If - Forward Current | 10 mA |
Illumination Color | Green |
Configuration | 4 Single Color LEDs, Single Level |
Mounting Type | Through Hole |
Vf - Forward Voltage | 2.1 V |
LED Size | 3 mm |
Orientation | Right Angle |
Luminous Intensity | 7 mcd |
Lens Shape | Dome |
Viewing Angle | 60 deg |
Wavelength | 565 nm |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8541410000
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.