HIH-5030-001
- Manufacturer Name:
- Honeywell
Honeywell HIH-5030-001
Industrial Humidity Sensors 2.7 Vdc SMD HUMIDITY SENSOR
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | HIH-5030-001 |
Series | HIH-5030/5031 |
Lead Time | 18 Week Lead Time |
Industry Alias | 785-HIH-5030-001 |
Sub-Category | |
Packaging | Reel |
Factory Pack Quantity | 1000 |
Output Type | Analog |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | SMD/SMT |
Product | Board Mount |
Tradename | HumidIcon |
Operating Supply Current | 200 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
RH Accuracy | +/- 3 % |
RH Range | 0 % to 100 % |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8542390001
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.