HH-3431-BCB
- Manufacturer Name:
- Bud Industries
Bud Industries HH-3431-BCB
Battery Enclosures Grabber Style C Plastic Box Black (4.1 X 3 X 1 In)
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Bud Industries |
---|---|
Manufacturers Part # | HH-3431-BCB |
Series | HH |
Lead Time | 6 Week Lead Time |
Industry Alias | 563-HH-3431-BCB |
Sub-Category | Battery Holders and Contacts |
Factory Pack Quantity | 1 |
Material | Plastic |
Type | Hand Held |
Features | Rectangular with 9 V AA battery compartment, removable end panel |
Product | Battery Enclosures |
Color | Black |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: