G2RL-14 DC5

Omron Electronic Components

Power Relay 5VDC 12A SPDT( (29mm 12.7mm 15.7mm)) THT

G2RL-14 DC5

RoHS compliant
Download Specifications Datasheet
G2RL-14 DC5 Omron Electronic Components Power Relay 5VDC 12A SPDT( (29mm 12.7mm 15.7mm)) THT
Manufacturer
Omron Electronic Components
Manufacturers Part #
G2RL-14 DC5
Industry Aliases
G2RL-14-DC5
Sub-Category
Power Relays
Packaging
Tube
Factory Pack Quantity
100

Order

Pricing:
100:$1.88
200:$1.83
400:$1.76
800:$1.70
1500:$1.65

For larger quantity pricing, please contact us.

Availability:
In Stock: 21
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×