G-MRMO-031
- Manufacturer Name:
- TE Connectivity Sensors
TE Connectivity Sensors G-MRMO-031
Board Mount Hall Effect / Magnetic Sensors Absolute encoder Contactless 360deg
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Sensors |
---|---|
Manufacturers Part # | G-MRMO-031 |
Series | KMA36 |
Lead Time | 16 Week Lead Time |
Industry Alias | 824-G-MRMO-031, G-MRMO-031 |
Sub-Category | |
Packaging | Tube |
Factory Pack Quantity | 1 |
Output Type | I2C |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 25 C |
Type | Contactless Linear Encoder |
Mounting Style | SMD/SMT |
Termination Style | SMD/SMT |
Product | Magnetic Encoders |
Operating Supply Voltage | 5 V |
Package - Case | TSSOP-20 |
Operating Supply Current | 30 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Resolution | 13 bit |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8543704500
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.