FH12-6S-1SV(55)
- Manufacturer Name:
- Hirose Electric USA, Inc.
Hirose Electric USA, Inc. FH12-6S-1SV(55)
FFC & FPC Connectors 1MM 6 POS STRT SMT GOLD PLATED
- Obsolete
Availability
- Factory Lead Time:
- 27 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Hirose Electric USA, Inc. |
---|---|
Manufacturers Part # | FH12-6S-1SV(55) |
Series | FH12 |
Lead Time | 27 Week Lead Time |
Industry Alias | 798-FH12-6S-1SV55, FH12-6S-1SV(55) |
Sub-Category | |
Packaging | Tape and Reel |
Factory Pack Quantity | 1000 |
Contact Plating | Gold |
Current Rating | 500 mA |
Mounting Angle | Vertical |
Termination Style | SMD/SMT |
Contact Material | Phosphor Bronze |
Housing Material | Polyamide (PA) |
Number of Positions | 6 Position |
Product | Board Mount |
Voltage Rating | 50 V |
Pitch | 1 mm |
Gender | Female |
Contact Location | Bottom Contact |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8536698000
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.