DWM-07-56-S-D-350
- Manufacturer Name:
- Samtec
Samtec DWM-07-56-S-D-350
Board to Board & Mezzanine Connectors .050\" x .100\" Flex Stack, Flexible Micro Board Stacker
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | DWM-07-56-S-D-350 |
Series | DWM |
Lead Time | Factory Stock |
Industry Alias | 200-DWM0756SD350 |
Sub-Category | |
Packaging | Tube |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | PCB Mount |
Contact Plating | Gold |
Current Rating | 1 A |
Mounting Angle | Vertical |
Termination Style | Solder |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 14 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 1.27 mm |
Tradename | Flex Stack |
Application | Polarization for Single or Double Row Design Upto 100 Pins |
Stack Height | 8.89 mm |
Environmental & Export Classifications
- RoHS Status: