DWM-01-52-G-S-225


Manufacturer Name:
 Samtec

Samtec DWM-01-52-G-S-225

Board to Board & Mezzanine Connectors .050\" x .100\" Flex Stack, Flexible Micro Board Stacker

  • ecad
  • Active

Availability

Factory Lead Time:
Factory Stock

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerSamtec
Manufacturers Part #DWM-01-52-G-S-225
SeriesDWM
Lead TimeFactory Stock
Industry Alias200-DWM0152GS225
Sub-Category
PackagingTray
Factory Pack Quantity1
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
Contact PlatingGold
Current Rating1 A
Mounting AngleVertical
Termination StyleSolder
Flammability RatingUL 94 V-0
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Positions1 Position
Number of Rows1 Row
ProductHeaders
Pitch1.27 mm
TradenameFlex Stack
Termination Post Length3.05 mm
Stack Height5.71 mm

Environmental & Export Classifications

  • RoHS Status: RoHS Compliant
  • ECCN: EAR99
  • HTSUS: 8536694040

Submit a Correction

Factory Stock QTY is available for direct shipment from Samtec in 1-2 business days. Certain import/export rules may apply and may affect delivery.

Warehouse Location(s) – Sager Electronics services its customers from two state-of-the-art distribution centers. The 100,000 SF distribution center in Middleborough, MA and a 175,000 SF distribution center in Lewisville, TX are purposely located for quick and efficient service. Each facility boasts a high volume, high accuracy shipping process built on sophisticated inventory management software. Product is shipped with an accuracy rating of 99.4%.

Shipping & Logistics – Leverage Sager’s shipping relationships with leading logistic partners, or use your customer-specific shipping accounts. Customers may select from a variety of shipping options, including express, ground, or freight. In stock items are shipped same-day when ordered before 4 PM ET.

Payment Methods – Sager accepts all major credit cards along with offering credit terms to qualified business customers.

Backordering – Registered customers have the ability to place orders for items that are not currently in inventory. Please note that factory lead times are supplier-provided and subject to change.

Authorized – Sager is an authorized distributor for all 90+ leading suppliers as well as a power and battery value-add reseller.

Quality - Sager is certified to the most current and internationally recognized standards: ISO 9001:2015, ISO 13485:2016 for medical assemblies, AS9100D for aerospace, EIA 625 for Electrostatic Discharge, and MIL-STD-2073-1D. In addition to being safety certified by UL, IEC, CSA, TUV, and VDE, Sager is UL certified for repackaged recognized components and maintains UL certifications for CQC, BIS, BSMI, UKCA, KCC, CUL & CE. Sager’s Power Solutions Center is UL 508A certified.

Customer Service – Sager values your business. If there is a concern with your order, payment, product return, or if you have a pre-sales question or would like to learn more about our custom solutions offerings, please use the Contact Us page. Already a Sager customer? Please reach out directly to your account contacts provided in the “MySager Account” profile page. Contact Sager

Custom Solutions – Sager offers engineered power, battery and thermal solutions tailored to fit your application requirements. From simple modifications to high complex designs, our experienced team of engineers and technicians can guide you through the entire engineering process, including design, component sourcing, prototyping, testing and manufacturing from our Custom Solutions Centers in Lewisville, TX. Sager Custom Solutions

About Sager Electronics – As a wholly owned subsidiary of TTI Inc., a Berkshire Hathaway Inc. company, Sager Electronics is a North American distributor of Interconnect, Power, and Electromechanical solutions from over 90 leading suppliers worldwide and a custom solutions provider. Grounded in 135 years of innovation and service, Sager Electronics provides customers and suppliers a unique combination of operational excellence and innovative business solutions through its Distributing Confidence® business model. Learn More