DF51-12DEP-2C
- Manufacturer Name:
- Hirose Electric USA, Inc.
Hirose Electric USA, Inc. DF51-12DEP-2C
Headers & Wire Housings 12P 2R 2MM 2A INLINE PLUG AWG 28 to 24
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Hirose Electric USA, Inc. |
---|---|
Manufacturers Part # | DF51-12DEP-2C |
Series | DF51 |
Lead Time | 8 Week Lead Time |
Industry Alias | 798-DF51-12DEP-2C |
Sub-Category | |
Packaging | Bulk |
Factory Pack Quantity | 100 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 55 C |
Type | Plug Housing |
Mounting Style | Panel Mount |
Flammability Rating | UL 94 V-0 |
Housing Material | Polybutylene Terephthalate (PBT) |
Number of Positions | 12 Position |
Number of Rows | 2 Row |
Product | Wire Housings |
Pitch | 2 mm |
Row Spacing | 2 mm |
Contact Gender | Pin (Male) |
Housing Color | Black |
Housing Gender | Male |
Wire Gauge | 28 AWG to 24 AWG |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8538906000
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.