CX7198-000
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem CX7198-000
Heat Shrink Tubing & Sleeves RHW-16/4-1200/ADH-0
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | CX7198-000 |
Lead Time | 17 Week Lead Time |
Industry Alias | RHW-16/4-1200/ADH-0 |
Sub-Category | |
Factory Pack Quantity | 150 |
Length | 1.2 m |
Maximum Operating Temperature | + 110 C |
Minimum Operating Temperature | - 40 C |
Material | Polyolefin (PO) |
Type | Adhesive Lined / Dual Wall |
Features | Semi-rigid |
Color | Black |
Maximum Temperature | + 110 C |
Inside Diameter | 16 mm |
Chemical Resistant | Yes |
Shrink Ratio | 4:1 |
Dielectric Strength | 300 V/mil |
Recovered Diameter | 4 mm |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 3926909985
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.